Datasheets
84CNQ035SMPBF by:

Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SM, 3 PIN

Part Details for 84CNQ035SMPBF by International Rectifier

Overview of 84CNQ035SMPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Part Details for 84CNQ035SMPBF

84CNQ035SMPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

84CNQ035SMPBF Part Data Attributes

84CNQ035SMPBF International Rectifier
Buy Now Datasheet
Compare Parts:
84CNQ035SMPBF International Rectifier Rectifier Diode, Schottky, 1 Phase, 2 Element, 80A, 35V V(RRM), Silicon, D61-8-SM, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description R-PSIP-T3
Pin Count 3
Manufacturer Package Code D61-8-SM
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PSIP-T3
Non-rep Pk Forward Current-Max 8000 A
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 80 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 35 V
Surface Mount NO
Technology SCHOTTKY
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84CNQ035SMPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84CNQ035SMPBF by International Rectifier

Select Manufacturer
Which Manufacturer of 84CNQ035SMPBF would you like to use for your alert(s)?
  • Please alert me when 84CNQ035SMPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84CNQ035SMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84CNQ035SMPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84CNQ035SMPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84CNQ035SMPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84CNQ035SMPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: