Part Details for 84C2HR24K10 by Bourns Inc
Overview of 84C2HR24K10 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84C2HR24K10
84C2HR24K10 CAD Models
84C2HR24K10 Part Data Attributes
|
84C2HR24K10
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
84C2HR24K10
Bourns Inc
RES,TAPPED,WIREWOUND,1K OHMS,10% +/-TOL,7563 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Modular | |
Lead Diameter | 0.3 mm | |
Lead Length | 12.7 mm | |
Manufacturer Series | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 15.88 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 84 | |
Size Code | 7563 | |
Technology | WIRE WOUND | |
Tolerance | 10% |