Part Details for 84C1E-K32-J18 by Bourns Inc
Overview of 84C1E-K32-J18 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84C1E-K32-J18
84C1E-K32-J18 CAD Models
84C1E-K32-J18 Part Data Attributes
|
84C1E-K32-J18
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
84C1E-K32-J18
Bourns Inc
Potentiometer, Wire Wound, 1W, 50000ohm, 5% +/-Tol, -50,50ppm/Cel, 6375,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 1 °C | |
Package Height | 17.4 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 19.05 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 50000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 84 | |
Size Code | 6375 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 5% |