Part Details for 84BB-0210-E by Grayhill Inc
Overview of 84BB-0210-E by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
82P2284BBG | Renesas Electronics Corporation | 4 Channel T1 / J1 / E1 Transceiver | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube |
Price & Stock for 84BB-0210-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84BB-0210-E
|
Avnet Americas | KEYPAD LEGEND, ARROW, 20' ZAPF DINGBAT FONT, WHITE ON GREEN - Bulk (Alt: 84BB-0210-E) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-84BB-0210-E
|
Mouser Electronics | Switch Bezels / Switch Caps Keypad Legend, Arrow, 20' zapf dingbat font, white on green RoHS: Compliant | 0 |
|
$0.9150 / $1.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.9200 | Buy Now |
DISTI #
000000000000391896
|
Sager | Switch Bezels / Switch Caps Keypad Legend, Arrow, 20' zapf dingbat font, white on green | 0 |
|
Buy Now |