Part Details for 84BB-0206-A by Grayhill Inc
Results Overview of 84BB-0206-A by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
84BB-0206-A Information
84BB-0206-A by Grayhill Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10075025-G02-06ALF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in) - Vertical. | |
S5LS20206ASGWTMEP | Texas Instruments | Enhanced Product 16- and 32-Bit RISC Flash Microcontroller 337-NFBGA -55 to 125 | |
S5LS10206ASZWTQQ1 | Texas Instruments | ARM Cortex-R4F Flash Microcontroller 337-NFBGA -40 to 125 |
Price & Stock for 84BB-0206-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0919
|
Newark | 84S Blk Ink/Wht Btn |Grayhill 84BB-0206-A RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $3.3900 | Buy Now |
DISTI #
84BB-0206-A-ND
|
DigiKey | KEYPAD LEGEND TILE - Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6891 | Buy Now |
DISTI #
84BB-0206-A
|
Avnet Americas | 84S BLK INK/WHT BTN A FONT, WHITE ON BLACK - Bulk (Alt: 84BB-0206-A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6368 / $2.1000 | Buy Now |
DISTI #
706-84BB-0206-A
|
Mouser Electronics | Switch Bezels / Switch Caps 84S BLK INK/WHT BTN RoHS: Compliant | 0 |
|
$2.3700 / $2.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$2.6700 | Buy Now |
|
Onlinecomponents.com | Labels Legend Plate Label Black/White RoHS: Compliant |
35 In Stock |
|
$2.4210 / $4.3600 | Buy Now |
DISTI #
73572483
|
Verical | Switch Access Legend Tile Key Switch RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2321 | Americas - 30 |
|
$3.1980 / $5.6680 | Buy Now |
DISTI #
000000000000391888
|
Sager | Switch Bezels / Switch Caps 84S BLK INK/WHT BTN Min Qty: 100 | 0 |
|
$1.7700 / $2.5000 | Buy Now |
|
Master Electronics | Labels Legend Plate Label Black/White RoHS: Compliant |
35 In Stock |
|
$2.4210 / $4.3600 | Buy Now |