84R7MAM0511RTN711J
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL

Overview of 84R7MAM0511RTN711J by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 84R7MAM0511RTN711J by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84R7MAM0511RTN711J by Fenghua (HK) Electronics Ltd

84R7MAM0511RTN711J
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
Length
11 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Ripple Current
55 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 84R7MAM0511RTN711J
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 84R7MAM0511RTN711J

This table gives cross-reference parts and alternative options found for 84R7MAM0511RTN711J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7MAM0511RTN711J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7MAM0511LLN311C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 14R7MAM0511LLN311C
84R7MAM0511LW05E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 84R7MAM0511LW05E
84R7MAM0511LLN211M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 84R7MAM0511LLN211M
84R7MAM0511LW01E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 84R7MAM0511LW01E
84R7MAM0511RTN511B CAP,AL2O3,4.7UF,100VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 84R7MAM0511RTN511B
24R7MAM0511LLN111R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 24R7MAM0511LLN111R
ELE-101ETC4R7ME11D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Chemi-Con 84R7MAM0511RTN711J vs ELE-101ETC4R7ME11D
100YXF4R7MKC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 84R7MAM0511RTN711J vs 100YXF4R7MKC5X11
84R7MAM0511LWN5P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 84R7MAM0511LWN5P
14R7MAM0511LLN7110 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd 84R7MAM0511RTN711J vs 14R7MAM0511LLN7110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84R7MAM0511RTN711J by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84R7MAM0511RTN711J by Fenghua (HK) Electronics Ltd

  • Please alert me when 84R7MAM0511RTN711J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84R7MAM0511RTN711J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84R7MAM0511RTN711J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84R7MAM0511RTN711J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84R7MAM0511RTN711J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84R7MAM0511RTN711J by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: