Part Details for 84R7MAM0511LF01F by Fenghua (HK) Electronics Ltd
Overview of 84R7MAM0511LF01F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84R7MAM0511LF01F
84R7MAM0511LF01F CAD Models
84R7MAM0511LF01F Part Data Attributes
|
84R7MAM0511LF01F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7MAM0511LF01F
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 84R7MAM0511LF01F
This table gives cross-reference parts and alternative options found for 84R7MAM0511LF01F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7MAM0511LF01F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ3-100V4R7ME3# | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | ELNA America Inc | 84R7MAM0511LF01F vs RJ3-100V4R7ME3# |
NRWY4R7M100V5X11F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 84R7MAM0511LF01F vs NRWY4R7M100V5X11F |
TKR4R7M2AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | Kaimei Electronic Corp | 84R7MAM0511LF01F vs TKR4R7M2AD |
84R7MAM0511LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7MAM0511LF01F vs 84R7MAM0511LF07D |
EKME101ETD4R7ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | 84R7MAM0511LF01F vs EKME101ETD4R7ME11S |
84R7MAM0511LF04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7MAM0511LF01F vs 84R7MAM0511LF04A |
84R7MAM0511LF07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7MAM0511LF01F vs 84R7MAM0511LF07N |
84R7MAM0511LFN70 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7MAM0511LF01F vs 84R7MAM0511LFN70 |
RJ5-100V4R7ME3-F12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | ELNA America Inc | 84R7MAM0511LF01F vs RJ5-100V4R7ME3-F12 |
EKME101ELL4R7ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 4.7uF, | United Chemi-Con Inc | 84R7MAM0511LF01F vs EKME101ELL4R7ME11B |