Part Details for 84R7LGM0511LLN211J by Fenghua (HK) Electronics Ltd
Overview of 84R7LGM0511LLN211J by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84R7LGM0511LLN211J
84R7LGM0511LLN211J CAD Models
84R7LGM0511LLN211J Part Data Attributes
|
84R7LGM0511LLN211J
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7LGM0511LLN211J
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 84R7LGM0511LLN211J
This table gives cross-reference parts and alternative options found for 84R7LGM0511LLN211J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7LGM0511LLN211J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LGM0511LLN911D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 14R7LGM0511LLN911D |
24R7LGM0511RTN411R | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 24R7LGM0511RTN411R |
14R7LGM0511RTN911F | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 14R7LGM0511RTN911F |
B41044A8475M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | TDK Corporation | 84R7LGM0511LLN211J vs B41044A8475M016 |
14R7LGM0511LLN311C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 14R7LGM0511LLN311C |
84R7LGM0511RTN911B | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 84R7LGM0511RTN911B |
24R7LGM0511RTN111F | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 24R7LGM0511RTN111F |
84R7LGM0511LLN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 84R7LGM0511LLN911B |
84R7LGM0511RTN911D | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 84R7LGM0511RTN911D |
14R7LGM0511LLN211B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN211J vs 14R7LGM0511LLN211B |