Part Details for 84R7LGM0511LLN011C by Fenghua (HK) Electronics Ltd
Overview of 84R7LGM0511LLN011C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84R7LGM0511LLN011C
84R7LGM0511LLN011C CAD Models
84R7LGM0511LLN011C Part Data Attributes
|
84R7LGM0511LLN011C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7LGM0511LLN011C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 48 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 84R7LGM0511LLN011C
This table gives cross-reference parts and alternative options found for 84R7LGM0511LLN011C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7LGM0511LLN011C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LGM0511RT07A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 84R7LGM0511RT07A |
84R7LGM0511RTN5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 84R7LGM0511RTN5A |
14R7LGM0511RTN111R | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 14R7LGM0511RTN111R |
14R7LGM0511NPN311A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 14R7LGM0511NPN311A |
14R7LGM0511RTN2110 | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 14R7LGM0511RTN2110 |
EXR4R7M63AT1 | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 84R7LGM0511LLN011C vs EXR4R7M63AT1 |
84R7LGM0511LLN411D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 84R7LGM0511LLN411D |
84R7LGM0511LW04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 84R7LGM0511LW04M |
24R7LGM0511RTN411C | CAP,AL2O3,4.7UF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 24R7LGM0511RTN411C |
84R7LGM0511NPN511J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 84R7LGM0511LLN011C vs 84R7LGM0511NPN511J |