Part Details for 84R7LFM0505MVN18FB by Fenghua (HK) Electronics Ltd
Overview of 84R7LFM0505MVN18FB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 84R7LFM0505MVN18FB
84R7LFM0505MVN18FB CAD Models
84R7LFM0505MVN18FB Part Data Attributes
|
84R7LFM0505MVN18FB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7LFM0505MVN18FB
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 84R7LFM0505MVN18FB
This table gives cross-reference parts and alternative options found for 84R7LFM0505MVN18FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7LFM0505MVN18FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84R7LFM0505MVN4A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 84R7LFM0505MVN4A |
UMW1H4R7MDD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | 84R7LFM0505MVN18FB vs UMW1H4R7MDD1CM |
84R7LFM0505MVN985R | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 84R7LFM0505MVN985R |
24R7LFM0505MVN181A | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 24R7LFM0505MVN181A |
84R7LFM0505MVN381J | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 84R7LFM0505MVN381J |
24R7LFM0505MVN385M | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 24R7LFM0505MVN385M |
84R7LFM0505MVN28EB | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 84R7LFM0505MVN28EB |
24R7LFM0505MVN781M | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 24R7LFM0505MVN781M |
24R7LFM0505MVN78EM | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 24R7LFM0505MVN78EM |
14R7LFM0505MVN181R | CAP,AL2O3,4.7UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LFM0505MVN18FB vs 14R7LFM0505MVN181R |