Part Details for 84R7LDM0405MXN4F by Fenghua (HK) Electronics Ltd
Overview of 84R7LDM0405MXN4F by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for 84R7LDM0405MXN4F
84R7LDM0405MXN4F CAD Models
84R7LDM0405MXN4F Part Data Attributes
|
84R7LDM0405MXN4F
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
84R7LDM0405MXN4F
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Terminal Pitch | 1.5 mm |
Alternate Parts for 84R7LDM0405MXN4F
This table gives cross-reference parts and alternative options found for 84R7LDM0405MXN4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84R7LDM0405MXN4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSRW4R7M25V4X5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 84R7LDM0405MXN4F vs NSRW4R7M25V4X5F |
84R7LDM0405MX01D | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 84R7LDM0405MX01D |
24R7LDM0405MXN211J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 24R7LDM0405MXN211J |
84R7LDM0405MXN7N | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 84R7LDM0405MXN7N |
24R7LDM0405MXN111R | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 24R7LDM0405MXN111R |
84R7LDM0405MXN0J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 84R7LDM0405MXN0J |
14R7LDM0405MXN011J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 14R7LDM0405MXN011J |
84R7LDM0405MXN211M | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 84R7LDM0405MXN211M |
84R7LDM0405MXN011M | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 84R7LDM0405MXN011M |
14R7LDM0405MXN111R | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 84R7LDM0405MXN4F vs 14R7LDM0405MXN111R |