-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CIRCULAR ADAPTER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9129
|
Newark | Circular Mil Spec Strain Reliefs&adapters Adptr |Raychem Te Connectivity 849937-000 Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$92.3000 / $105.1500 | Buy Now |
DISTI #
849937-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 849937-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
RYCTXR54AB00-2012AI
|
Heilind Electronics | 849937-000 ALUMINUM TINEL LOCK ADAPTER | Americas - 9 in Stock |
|
$83.1045 / $102.1493 | Buy Now |
|
Onlinecomponents.com | TXR54AB00-2012AI |
43 In Stock |
|
$81.8000 / $85.1200 | Buy Now |
DISTI #
849937-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR54AB00-2012AI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$48.0400 / $82.9600 | Buy Now |
DISTI #
849937-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter Straight Aluminum Alloy Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: 849937-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$80.7592 / $97.1848 | Buy Now |
DISTI #
RYCTXR54AB00-2012AI
|
Interstate Connecting Components | 849937-000 ALUMINUM TINEL LOCK ADAPTER | 3 |
|
$83.1045 / $102.1493 | Buy Now |
DISTI #
TE Connectivity 849937-000
|
PEI Genesis | TXR54AB00-2012AI | 43 |
|
Buy Now | |
|
Master Electronics | TXR54AB00-2012AI |
43 In Stock |
|
$81.8000 / $85.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
849937-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
849937-000
TE Connectivity
CIRCULAR ADAPTER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 1 inch | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | OLIVE-DRAB | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY |