-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84984-8) 1mm FFC DIP V ASSY 8P NAT(TB)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3364
|
Newark | Conn, Ffc/Fpc, Rcpt, 8Pos, 1Row, 1Mm Rohs Compliant: Yes |Amp Te Connectivity 84984-8 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 822 |
|
$0.4420 / $0.5990 | Buy Now |
DISTI #
77AC1771
|
Newark | Ffc & Fpc Connectors 1Mm Dip V Assy 8P Rohs Compliant: Yes |Amp Te Connectivity 84984-8 Min Qty: 47 Package Multiple: 1 Date Code: 0 Container: Bulk | 25192 |
|
$0.3980 / $0.5070 | Buy Now |
DISTI #
19R9669
|
Newark | Ffc/Fpc Connector, Receptacle, 8 Position 1Row, Pitch Spacing:1Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Through Hole, Contact Position:-, No. Of Rows:1 Row, Ffc/Fpc Thickness:0.3Mmrohs Compliant: Yes |Amp Te Connectivity 84984-8 Min Qty: 11750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 | Buy Now |
DISTI #
A100243-ND
|
DigiKey | CONN FFC FPC VERT 8POS 1MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8260 In Stock |
|
$0.2817 / $0.4900 | Buy Now |
DISTI #
84984-8
|
Avnet Americas | Conn FPC Connector SKT 8 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 84984-8) RoHS: Compliant Min Qty: 11750 Package Multiple: 11750 Container: Bulk | 0 |
|
$0.2514 | Buy Now |
DISTI #
571-84984-8
|
Mouser Electronics | FFC & FPC Connectors 1mm DIP V ASSY 8P RoHS: Compliant | 6365 |
|
$0.2810 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11750 Package Multiple: 11750 Container: Tube | 0Tube |
|
$0.2240 | Buy Now |
DISTI #
AMP84984-8
|
Heilind Electronics | 1mm FFC DIP V ASSY 8P NAT(TB) | Americas - 0 in Stock |
|
$0.2755 / $0.2832 | Buy Now |
|
Onlinecomponents.com | 1mm FFC DIP V ASSY 8P NAT(TB) RoHS: Compliant |
25192 Partner Stock |
|
$0.2684 / $0.4366 | Buy Now |
DISTI #
84984-8
|
TTI | FFC & FPC Connectors 1mm DIP V ASSY 8P RoHS: Compliant pbFree: Pb-Free Min Qty: 11750 Package Multiple: 11750 Container: Tube | Americas - 0 |
|
$0.2650 / $0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84984-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84984-8
TE Connectivity
(84984-8) 1mm FFC DIP V ASSY 8P NAT(TB)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.393 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .199882 N |