-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84984-4) 1mm FFC DIP V ASSY 4P NAT(TB)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9666
|
Newark | Ffc Connector, Receptacle 4 Position 1Mmpitch, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Through Hole, Contact Position:-, No. Of Rows:1 Row, No. Of Rows:1Rowsrohs Compliant: Yes |Amp Te Connectivity 84984-4 Min Qty: 19750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2770 | Buy Now |
DISTI #
A101363-ND
|
DigiKey | CONN FFC FPC VERT 4POS 1MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20929 In Stock |
|
$0.2195 / $0.3900 | Buy Now |
DISTI #
84984-4
|
Avnet Americas | Conn FPC Connector SKT 4 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 84984-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Tube | 18333 |
|
$0.1631 / $0.1728 | Buy Now |
DISTI #
571-84984-4
|
Mouser Electronics | FFC & FPC Connectors 1mm DIP V ASSY 4P RoHS: Compliant | 8963 |
|
$0.1920 / $0.3700 | Buy Now |
DISTI #
73777254
|
RS | 1mm FFC DIP V ASSY 4P NAT(TB), FPC Connectors | TE Connectivity 84984-4 Min Qty: 19750 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2120 / $0.2650 | RFQ |
|
Future Electronics | 1mm FFC DIP V ASSY 4P NAT(TB) RoHS: Compliant pbFree: Yes Min Qty: 19750 Package Multiple: 19750 Container: Tube | 0Tube |
|
$0.1730 | Buy Now |
DISTI #
AMP84984-4
|
Heilind Electronics | 1mm FFC DIP V ASSY 4P NAT(TB) | Americas - 6550 in Stock |
|
$0.2133 / $0.2192 | Buy Now |
|
Onlinecomponents.com | 1mm FFC DIP V ASSY 4P NAT(TB) RoHS: Compliant |
17222 In Stock |
|
$0.1888 / $0.2977 | Buy Now |
DISTI #
84984-4
|
TTI | FFC & FPC Connectors 1mm DIP V ASSY 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 19750 Package Multiple: 19750 Container: Tube | Americas - 0 |
|
$0.1810 / $0.1900 | Buy Now |
DISTI #
84984-4
|
TME | Connector: FFC/FPC, straight, PIN: 4, Non-ZIF, THT, 1mm Min Qty: 9875 | 0 |
|
$0.2980 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84984-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84984-4
TE Connectivity
(84984-4) 1mm FFC DIP V ASSY 4P NAT(TB)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.118 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.236 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .199882 N |