-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84981-4) 1MM FFC SMT H ASSY 4P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y1912
|
Newark | Connector, Ffc/Fpc, Rcpt, 4Pos, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:Fpc Series, Contact Termination Type:Surface Mount, Contact Position:Top, No. Of Rows:1 Row Rohs Compliant: Yes |Amp Te Connectivity 84981-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4345 |
|
$0.2170 | Buy Now |
DISTI #
A101369CT-ND
|
DigiKey | CONN FFC FPC TOP 4POS 1MM R/A Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10260 In Stock |
|
$0.2298 / $0.4700 | Buy Now |
DISTI #
84981-4
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 84981-4) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.2316 / $0.2537 | Buy Now |
DISTI #
01Y1912
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD T/R - Bulk (Alt: 01Y1912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 4345 Partner Stock |
|
$0.3670 / $0.5270 | Buy Now |
DISTI #
571-84981-4
|
Mouser Electronics | FFC & FPC Connectors 1MM FFC SMT H ASSY 4P EMBOSS RoHS: Compliant | 3253 |
|
$0.2500 / $0.4700 | Buy Now |
|
Future Electronics | FPC Series 4 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | FPC Series 4 Position 1 mm Surface Mount Right Angle Slide Lock FFC/FPC RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
DISTI #
AMP84981-4
|
Heilind Electronics | 1MM FFC SMT H ASSY 4P EMBOSS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1MM FFC SMT H ASSY 4P EMBOSS RoHS: Compliant |
28500 In Stock |
|
$0.2355 / $0.2713 | Buy Now |
|
Bristol Electronics | 8826 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84981-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84981-4
TE Connectivity
(84981-4) 1MM FFC SMT H ASSY 4P EMBOSS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.248 inch | |
Body Depth | 0.118 inch | |
Body Length | 0.276 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.028 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |