Part Details for 849581-5 by TE Connectivity
Overview of 849581-5 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 849581-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H6611
|
Newark | Lgh-1 Dbl End Shld Lead Asy Rohs Compliant: No |Amp Te Connectivity 849581-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,648.8200 / $1,687.4700 | Buy Now |
DISTI #
849581-5-ND
|
DigiKey | LGH-1 PLUG TO PLUG 16AWG 3.75' Min Qty: 10 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,837.9050 | Buy Now |
DISTI #
849581-5
|
Avnet Americas | Cable Assembly Lead 1.143m 16AWG LGH - Bulk (Alt: 849581-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 49 Weeks, 2 Days Container: Bulk | 0 |
|
$1,194.7488 / $1,497.8492 | Buy Now |
DISTI #
571-849581-5
|
Mouser Electronics | DC Power Cords LGH-1 DBL END SHLD LEAD ASY RoHS: Not Compliant | 0 |
|
$1,837.9500 | Order Now |
DISTI #
AMP849581-5
|
Heilind Electronics | LGH-1 DBL END SHLD LEAD ASY | Americas - 0 in Stock |
|
$1,894.3236 | Buy Now |
|
Onlinecomponents.com | LGH-1 DBL END SHLD LEAD ASY | 0 |
|
$1,530.6300 / $3,993.2300 | Buy Now |
DISTI #
AMP849581-5
|
Interstate Connecting Components | LGH-1 DBL END SHLD LEAD ASY | 0 |
|
$1,894.3236 | Buy Now |
DISTI #
000000000000909711
|
Sager | DC Power Cords LGH-1 DBL END SHLD LEAD ASY Min Qty: 1 | 0 |
|
$1,690.6900 / $1,803.4000 | Buy Now |
DISTI #
849581-5
|
Avnet Abacus | (Alt: 849581-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LGH-1 DBL END SHLD LEAD ASY | 0 |
|
$1,530.6300 / $3,993.2300 | Buy Now |
Part Details for 849581-5
849581-5 CAD Models
849581-5 Part Data Attributes
|
849581-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
849581-5
TE Connectivity
LGH-1 DBL END SHLD LEAD ASY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 20000 V | |
Rated Voltage(DC) | 20000 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |