-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(84952-4) 1MM FPC HORZ.BTTM CONT.ASS.4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X6209
|
Newark | Ffc/Fpc Board Connector, Fpc Series, Surface Mount, Receptacle, 4, Bottom, 1 Mm Rohs Compliant: Yes |Amp Te Connectivity 84952-4 Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 7500 |
|
$0.6070 / $0.6290 | Buy Now |
DISTI #
68AH0158
|
Newark | Fpc Connetcor, Rcpt, 4Pos, 1Row, Pitch Spacing:1Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:-, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 84952-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2632 |
|
$0.5270 / $0.6230 | Buy Now |
DISTI #
A100834CT-ND
|
DigiKey | CONN FPC BOTTOM 4POS 1MM R/A Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12963 In Stock |
|
$0.4280 / $0.8200 | Buy Now |
DISTI #
84952-4
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 84952-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 3 Days Container: Reel | 19500 |
|
$0.3783 / $0.4057 | Buy Now |
DISTI #
68AH0158
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 68AH0158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 2 Days Container: Ammo Pack | 2637 Partner Stock |
|
$0.6820 / $0.9240 | Buy Now |
DISTI #
571-84952-4
|
Mouser Electronics | FFC & FPC Connectors 1MM BTM 1X04P SMT RoHS: Compliant | 19849 |
|
$0.4900 / $0.8200 | Buy Now |
|
Future Electronics | 4 Positon 1 mm Pitch Horizontal SMT FPC Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 70500Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Future Electronics | 4 Positon 1 mm Pitch Horizontal SMT FPC Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 6000Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | 4 Positon 1 mm Pitch Horizontal SMT FPC Connector Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1998Cut Tape/Mini-Reel |
|
$0.8550 / $1.1600 | Buy Now |
DISTI #
AMP84952-4
|
Heilind Electronics | 1MM FPC HORZ.BTTM CONT.ASS.4P | Americas - 6750 in Stock |
|
$0.5035 / $0.5110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
84952-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
84952-4
TE Connectivity
(84952-4) 1MM FPC HORZ.BTTM CONT.ASS.4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.469 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |