Part Details for 84934-652H by Amphenol FCi
Overview of 84934-652H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3652HVEMSE#PBF | Analog Devices | Pwr Track 2A Bat Chr | |
LT3652HVEMSE#TRPBF | Analog Devices | Pwr Track 2A Bat Chr | |
LT3652HVEDD#PBF | Analog Devices | Pwr Track 2A Bat Chr |
Part Details for 84934-652H
84934-652H CAD Models
84934-652H Part Data Attributes
|
84934-652H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
84934-652H
Amphenol FCi
Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 52 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84934-652H
This table gives cross-reference parts and alternative options found for 84934-652H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84934-652H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
449-10-252-00-560000 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 84934-652H vs 449-10-252-00-560000 |
67229-526 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 84934-652H vs 67229-526 |
67397-152 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 84934-652H vs 67397-152 |
71704-052HLF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 84934-652H vs 71704-052HLF |
TSW-126-05-S-D | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 84934-652H vs TSW-126-05-S-D |
72307-452HLF | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 84934-652H vs 72307-452HLF |
10054040-152 | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 84934-652H vs 10054040-152 |
HC1927V-KU1 | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 84934-652H vs HC1927V-KU1 |
TSW-126-25-G-D-RA | Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | 84934-652H vs TSW-126-25-G-D-RA |
TSH-126-04-TM-DV | Board Connector, 52 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | 84934-652H vs TSH-126-04-TM-DV |