Part Details for 8491-0200000000 by TE Connectivity
Overview of 8491-0200000000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8491-0200000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-8491-0200000000-ND
|
DigiKey | REMOTE SDI POWER SUPP, 240 VAC Min Qty: 1 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17,615.8400 | Buy Now |
DISTI #
TSS8491-0200000000
|
Heilind Electronics | REMOTE SDI POWER SUPP, 240 VAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15,982.0000 / $16,472.4700 | Buy Now |
DISTI #
TSS8491-0200000000
|
Interstate Connecting Components | REMOTE SDI POWER SUPP, 240 VAC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15,982.0000 / $16,472.4700 | Buy Now |