Part Details for 849-10/003 by Qualtek Electronics Corporation
Overview of 849-10/003 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 849-10/003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7316
|
Newark | Emi/Rfi Power Line Filters |Qualtek Electronics 849-10/003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2300 / $22.2800 | Buy Now |
DISTI #
Q427-ND
|
DigiKey | LINE FILTER 115V/250VAC 10A CHAS Min Qty: 1 Lead time: 44 Weeks Container: Tray |
102 In Stock |
|
$12.1238 / $18.9100 | Buy Now |
DISTI #
562-849-10/3
|
Mouser Electronics | Power Line Filters 10A 3.75 X 1.54 RoHS: Compliant | 2 |
|
$12.1200 / $18.9100 | Buy Now |
DISTI #
70133379
|
RS | Filter Multi-Purpose EMI 1 Ph Op-V 115/250VAC Curr 10A Chassis Mnt 849 Series | Qualtek Electronics Corp. 849-10/003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 61 Weeks, 0 Days Container: Bulk | 14 |
|
$15.1300 / $18.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$14.1500 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount |
30 In Stock 407 Factory Stock |
|
$11.8300 / $15.9200 | Buy Now |
DISTI #
61392075
|
Verical | Power Line Filter EMI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount Min Qty: 10 Package Multiple: 10 Date Code: 2152 | Americas - 30 |
|
$19.4856 / $20.5155 | Buy Now |
DISTI #
000000000003020236
|
Sager | Power Line Filters 10A 3.75 X 1.54 Min Qty: 1 | 0 |
|
$13.2000 / $19.8000 | Buy Now |
|
Master Electronics | Power Line Filter EMI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount |
30 In Stock 407 Factory Stock |
|
$11.8300 / $15.9200 | Buy Now |
Part Details for 849-10/003
849-10/003 CAD Models
849-10/003 Part Data Attributes:
|
849-10/003
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
849-10/003
Qualtek Electronics Corporation
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Approvals | UL; CSA; VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 39.11 mm | |
High Pot | 1450 V | |
Leakage Current-Max | 0.9 mA | |
Length | 95.25 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Voltage | 250 V | |
Width | 52.32 mm |