Part Details for 8489-MO by Keystone Electronics Corp
Overview of 8489-MO by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8489-MO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3731
|
Newark | Filter/Bulk |Keystone 8489-MO Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $2.9900 | Buy Now |
DISTI #
36-8489-MO-ND
|
DigiKey | FILTER 120MM Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2624 | Buy Now |
DISTI #
534-8489-MO
|
Mouser Electronics | Fan Accessories FILTER 120mm RoHS: Compliant | 61 |
|
$1.9700 / $3.0400 | Buy Now |
DISTI #
71280849
|
RS | FILTER | Keystone Electronics 8489-MO RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.1500 | Buy Now |
DISTI #
000000000005001546
|
Sager | Fan Accessories FILTER 120mm Min Qty: 500 | 0 |
|
$1.5700 / $2.0600 | Buy Now |