Part Details for 8489 060U500 by Belden Inc
Overview of 8489 060U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8489EIBZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers | |
ISL8489EIBZ | Renesas Electronics Corporation | ±15kV ESD Protected, 5V, Low Power, High Speed and Slew Rate Limited, Full Duplex, RS-485/RS-422 Transceivers |
Price & Stock for 8489 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7185
|
Newark | Unshielded Multiconductor Cable, 4 Conductor, 18Awg, 500Ft, 300V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Belden 8489 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 1000 |
|
$1,296.8800 / $1,397.2300 | Buy Now |
DISTI #
BEL1919-500-ND
|
DigiKey | CABLE 4COND 18AWG CHROME 500' Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$985.8730 / $1,170.0100 | Buy Now |
DISTI #
566-8489-U500-60
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4C UNSHLD 500ft BOX CHROME RoHS: Compliant | 0 |
|
$1,266.8100 | Order Now |
DISTI #
72394803
|
RS | Electronic Cable, 4C/18AWG TC PVC Insulation, PVC Chrome, CMG | Belden 8489 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$1,472.5600 | RFQ |