Part Details for 84873020 by Crouzet
Overview of 84873020 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84873020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0439
|
Newark | Relay, 3 Ph, Spdt, 183Vac, 528Vac, Product Range:-, Contact Configuration:Spdt, Contact Current:5A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250V, Supply Voltage Max:480Vac, Phase Type:3 Phase Rohs Compliant: Yes |Crouzet 84873020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 208/480VAC 5A SPDT (65.5x17.5x90)mm DIN Rail Level Control Relay RoHS: Compliant |
14 Partner Stock |
|
$119.0200 / $122.1800 | Buy Now |
DISTI #
16966025
|
Verical | Electromechanical Relay 208/480VAC 5A SPDT(65.5x17.5x90)mm DIN Rail Level Control Relay Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$100.2800 / $108.8100 | Buy Now |
|
Master Electronics | Electromechanical Relay 208/480VAC 5A SPDT (65.5x17.5x90)mm DIN Rail Level Control Relay RoHS: Compliant |
14 Partner Stock |
|
$119.0200 / $122.1800 | Buy Now |