Part Details for 84872120 by Crouzet
Overview of 84872120 by Crouzet
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84872120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0431
|
Newark | Relay, Voltage Sensing, Dpdt, 264V, Product Range:Hul Series, Contact Configuration:Dpdt, Contact Current:5A, Relay Mounting:Din Rail, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Voltage Vdc:250Vdc, Carry Current:5A Rohs Compliant: Yes |Crouzet 84872120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$170.1300 | Buy Now |
DISTI #
42X4298
|
Newark | Hul Vltge Ctrl 0.2-60V 24-240Vac/Dc Rohs Compliant: Yes |Crouzet 84872120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
646-1143-ND
|
DigiKey | RELAY MONITOR VOLT 0.2-60V ADJ Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
1 In Stock |
|
$165.1700 | Buy Now |
DISTI #
874-84872120
|
Mouser Electronics | Industrial Relays HUL VOLTAGE CONTROL UN-OVER 24-240VAC RoHS: Compliant | 9 |
|
$170.1300 | Buy Now |
DISTI #
70159016
|
RS | Relay, Monitor, E-Mech, Multi-Function, Cur-Rtg 5A, Ctrl-V 24-240AC/DC, DIN Rail Mnt | Crouzet 84872120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$168.4700 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (35x92.6x69)mm DIN Rail Voltage Relay RoHS: Compliant |
143 In Stock |
|
$99.8100 / $170.1300 | Buy Now |
DISTI #
79004421
|
Verical | Electromechanical Relay 24 to 240VDC 24 to 240VAC 5A SPDT(35x92.6x69)mm DIN Rail Voltage Relay Min Qty: 1 Package Multiple: 1 Date Code: 2132 | Americas - 138 |
|
$133.2829 / $209.7781 | Buy Now |
DISTI #
16966018
|
Verical | Electromechanical Relay 24 to 240VDC 24 to 240VAC 5A SPDT(35x92.6x69)mm DIN Rail Voltage Relay Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$148.7800 | Buy Now |
DISTI #
CROUZET-HUL
|
TME | Module: voltage monitoring relay, undervoltage,overvoltage Min Qty: 1 | 0 |
|
$128.5000 / $150.4100 | RFQ |
|
Master Electronics | Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (35x92.6x69)mm DIN Rail Voltage Relay RoHS: Compliant |
143 In Stock |
|
$99.8100 / $170.1300 | Buy Now |