Part Details for 84872034 by Crouzet
Overview of 84872034 by Crouzet
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84872034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9044
|
Newark | Voltage Control Relay, Euh Control-Voltage Range 10 To 600V 230Vav Rohs Compliant: Yes |Crouzet 84872034 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.9300 | Buy Now |
DISTI #
42X4297
|
Newark | Euh Vltge Ctrl Rly 10-600V 230Vac Rohs Compliant: Yes |Crouzet 84872034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
966-1628-ND
|
DigiKey | CONTROL RELAY VLT 230VAC 10-600V Min Qty: 5 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$239.9320 | Buy Now |
DISTI #
874-84872034
|
Mouser Electronics | Industrial Relays EUH CNTRL VOLT RNG 10 600V 230VAC RoHS: Compliant | 5 |
|
$223.3000 | Buy Now |
DISTI #
70520341
|
RS | Voltage Monitoring Relay with NO/NC Contacts 1 Phase 230 V ac | Crouzet 84872034 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$239.9300 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 230VAC 8A SPDT (78x12.5x100)mm DIN Rail Voltage Relay RoHS: Compliant |
4 In Stock |
|
$203.0300 / $239.9300 | Buy Now |
|
Master Electronics | Electromechanical Relay 230VAC 8A SPDT (78x12.5x100)mm DIN Rail Voltage Relay RoHS: Compliant |
4 In Stock |
|
$203.0300 / $239.9300 | Buy Now |
|
Neutron USA | Voltage Monitoring Relay with NO/NC Contacts 1 Phase 230 V ac | 9 |
|
$482.9300 | Buy Now |