Part Details for 84871020 by Crouzet
Overview of 84871020 by Crouzet
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84871020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4272
|
Newark | Eil Crnt Ctrl Rly 200-500Ma 24Vdc Rohs Compliant: Yes |Crouzet 84871020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 8A SPDT(99.3x22.5x100)mm DIN Rail/SMD Current Control Relay RoHS: Compliant |
7 Partner Stock |
|
$103.0000 / $131.0300 | Buy Now |
|
Master Electronics | Electromechanical Relay 24VDC 8A SPDT(99.3x22.5x100)mm DIN Rail/SMD Current Control Relay RoHS: Compliant |
7 Partner Stock |
|
$103.0000 / $131.0300 | Buy Now |
Part Details for 84871020
84871020 CAD Models
84871020 Part Data Attributes:
|
84871020
Crouzet
Buy Now
|
Compare Parts:
84871020
Crouzet
|
Samacsys Manufacturer | Crouzet |