Part Details for 84870720 by Crouzet
Overview of 84870720 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84870720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K0427
|
Newark | Liquid Level Relay, Spdt, 264V, Supply Voltage:-, Response Time:-, Power Consumption:5.5Va, Product Range:Mns Series, Carry Current:5A, Contact Configuration:Spdt, Contact Current:5A, Contact Voltage Vac:250V, Control Voltage:24V Rohs Compliant: Yes |Crouzet 84870720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (17.5x92.6x69)mm DIN Rail Level Control Relay RoHS: Compliant |
34 Partner Stock |
|
$112.0200 / $161.2200 | Buy Now |
DISTI #
19195656
|
Verical | Electromechanical Relay 24 to 240VDC 24 to 240VAC 5A SPDT(17.5x92.6x69)mm DIN Rail Level Control Relay Min Qty: 1 Package Multiple: 1 | Americas - 34 |
|
$132.9900 / $150.3100 | Buy Now |
DISTI #
84870720-CRO
|
TME | 84870720 Min Qty: 1 | 34 |
|
$151.2353 / $189.9213 | Buy Now |
|
Master Electronics | Electromechanical Relay 24V to 240VDC 24V to 240VAC 5A SPDT (17.5x92.6x69)mm DIN Rail Level Control Relay RoHS: Compliant |
34 Partner Stock |
|
$112.0200 / $161.2200 | Buy Now |
Part Details for 84870720
84870720 CAD Models
84870720 Part Data Attributes
|
84870720
Crouzet
Buy Now
|
Compare Parts:
84870720
Crouzet
|
Samacsys Manufacturer | Crouzet |