Part Details for 84870403 by Crouzet
Overview of 84870403 by Crouzet
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 84870403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X4262
|
Newark | L2N Liq Lvl Ctrl 120Vac 11-Pin Rohs Compliant: Yes |Crouzet 84870403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$87.4100 / $100.6700 | Buy Now |
DISTI #
34B4565
|
Newark | L2N Liquid Level Relay, 11-Pin Plug-In, Spdt 8A, 120 Vac Rohs Compliant: Yes |Crouzet 84870403 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Plug-In Mount 39 mm L2N RoHS: Compliant |
3 Partner Stock |
|
$66.1000 / $77.8300 | Buy Now |
|
Master Electronics | Plug-In Mount 39 mm L2N RoHS: Compliant |
3 Partner Stock |
|
$66.1000 / $77.8300 | Buy Now |