Part Details for 8487 by Keystone Electronics Corp
Overview of 8487 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3726
|
Newark | Fan Filter Assembly/Bulk |Keystone 8487 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9900 / $12.5800 | Buy Now |
DISTI #
36-8487-ND
|
DigiKey | FAN FILTER ASSEMBLY 80MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
806 In Stock |
|
$6.8500 / $10.9400 | Buy Now |
DISTI #
534-8487
|
Mouser Electronics | Fan Accessories FAN FILTER ASSEMBLY RoHS: Compliant | 45 |
|
$6.8500 / $10.9300 | Buy Now |
DISTI #
71281020
|
RS | FAN FILTER ASSEMBLY | Keystone Electronics 8487 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$9.7000 | Buy Now |
DISTI #
000000000005001541
|
Sager | Fan Accessories FAN FILTER ASSEMBLY Min Qty: 500 | 0 |
|
$6.5100 / $9.0900 | Buy Now |