Part Details for 84869-519H by Amphenol Communications Solutions
Overview of 84869-519H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL9519HRTZ | Renesas Electronics Corporation | Narrow VDC Regulator/Charger with SMBus Interface | |
ISL9519HRTZ-T | Renesas Electronics Corporation | Narrow VDC Regulator/Charger with SMBus Interface |
Part Details for 84869-519H
84869-519H CAD Models
84869-519H Part Data Attributes
|
84869-519H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
84869-519H
Amphenol Communications Solutions
Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84869-519H
This table gives cross-reference parts and alternative options found for 84869-519H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84869-519H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
75970-118-19LF | Amphenol FCi | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 84869-519H vs 75970-118-19LF |
75970-334-19LF | Amphenol FCi | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 84869-519H vs 75970-334-19LF |
87231-019 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 84869-519H vs 87231-019 |
54121-801-19-1250 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 84869-519H vs 54121-801-19-1250 |
75970-830-19LF | Amphenol FCi | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 84869-519H vs 75970-830-19LF |
75970-830-19LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 84869-519H vs 75970-830-19LF |
71279-119H | Amphenol FCi | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 84869-519H vs 71279-119H |
89695-819 | Amphenol FCi | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 84869-519H vs 89695-819 |
54121-115191250LF | Amphenol FCi | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 84869-519H vs 54121-115191250LF |
75970-856-19LF | Amphenol FCi | Check for Price | Board Stacking Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 84869-519H vs 75970-856-19LF |