84868-232HLF
Description: Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 84868-232HLF by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 84868-232HLF by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 84868-232HLF by Amphenol Communications Solutions

84868-232HLF
Amphenol Communications Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
NICKEL PALLADIUM GOLD (15) OVER NICKEL/GOLD (15) OVER NICKEL
Contact Finish Termination
GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. 84868-232HLF
    Amphenol Communications Solutions
    Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 84868-232HLF

This table gives cross-reference parts and alternative options found for 84868-232HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84868-232HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
84868-232H Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 84868-232HLF vs 84868-232H
Part Number Description Manufacturer Compare
HW-32-08-G-S-350-SM Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 84868-232HLF vs HW-32-08-G-S-350-SM
MTSW-132-10-T-S-530-RA Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Samtec Inc 84868-232HLF vs MTSW-132-10-T-S-530-RA
87447-232 Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 84868-232HLF vs 87447-232
87231-732 Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 84868-232HLF vs 87231-732
HW-32-16-S-S-250-SM Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 84868-232HLF vs HW-32-16-S-S-250-SM
HW-32-10-S-S-475-SM Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 84868-232HLF vs HW-32-10-S-S-475-SM
87038-032LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84868-232HLF vs 87038-032LF
90228-032LF Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 84868-232HLF vs 90228-032LF
87447-232 Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol FCi 84868-232HLF vs 87447-232
87067-332 Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 84868-232HLF vs 87067-332

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84868-232HLF by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84868-232HLF by Amphenol Communications Solutions

  • Please alert me when 84868-232HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 84868-232HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84868-232HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 84868-232HLF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84868-232HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84868-232HLF by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: