Part Details for 84864-9001 by Molex
Overview of 84864-9001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Transportation and Logistics
Entertainment and Gaming
Automotive
Price & Stock for 84864-9001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0848649001
|
Avnet Americas | Cable Assembly Wire lead 0.305m 22AWG 5POS M12 Circular RCP - Bulk (Alt: 0848649001) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-84864-9001
|
Mouser Electronics | Circular Metric Connectors MICRO C MALE SS D-NET 1 FT RoHS: Compliant | 6 |
|
$63.8100 / $81.5700 | Buy Now |
DISTI #
84864-9001
|
IBS Electronics | Micro-Change M12 Receptacle 5 Position Male Straight to Leads 0.305m meets NMEA 2000 Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.6020 / $73.9440 | Buy Now |