Part Details for 8486 by Heyco
Overview of 8486 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84860-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 30 Positions. | |
84860-1001LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 30 Positions. | |
ISL28486FAZ-T7 | Renesas Electronics Corporation | Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, QSOP, /Reel |
Price & Stock for 8486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-8486
|
Mouser Electronics | Conduit Fittings & Accessories HFC 1/2 S-TWIST GRY CONDUIT FITTING RoHS: Compliant | 0 |
|
$0.4110 / $0.5050 | Order Now |
DISTI #
72131500
|
RS | Conduit Fitting, Nylon 6/6, Gray, 0.8750 , Length 1.3800 in, HFC Series | Heyco 8486 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4870 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4880 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3893 / $0.7207 | Buy Now |
DISTI #
HEY8486
|
DB Roberts | HFC 38-S-TWIST GRAY | 0 |
|
RFQ |