Part Details for 8486 060U500 by Belden Inc
Overview of 8486 060U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84860-1002LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 30 Positions. | |
84860-1001LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Through Hole, 5 Rows, 30 Positions. | |
ISL28486FAZ-T7 | Renesas Electronics Corporation | Quad Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, QSOP, /Reel |
Price & Stock for 8486 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5223
|
Newark | Unshielded Multipair Cable 1Pr 500Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:1 Pair, Wire Gauge:19Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8486 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$583.6400 / $628.8000 | Buy Now |
DISTI #
BEL5175-500-ND
|
DigiKey | CABLE 2COND 19AWG CHROME Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1017 | Buy Now |
DISTI #
566-8486-U500-60
|
Mouser Electronics | Multi-Conductor Cables 19AWG 1PR UNSHLD 500ft BOX CHROME RoHS: Compliant | 0 |
|
$509.8600 | Order Now |
DISTI #
72394801
|
RS | Electronic Cable, 2C/19AWG BC PVC Insulation, PVC Chrome, CM | Belden 8486 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$488.0500 / $524.7900 | RFQ |