Part Details for 848548029 by Molex
Overview of 848548029 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 848548029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X5923
|
Newark | Brad&din/Mic-C Ra Male 5/C Thin Dev Net 1M Wh |Molex 848548029 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7400 / $40.6800 | Buy Now |
DISTI #
000000000006323653
|
Sager | Sensor Cables / Actuator Cables NMEA M12, #22AWG/5, MALE 90 CORDSET 1M | 0 |
|
Buy Now | |
DISTI #
10212641
|
TestEquity LLC | Molex 848548029 DeviceNet Micro-Change Single-Ended, 5 Poles, Male (90 Deg.) to Pigtail, NMEA 2000 Style Cable, 1.0m (3.28 ft.) Length, meets NMEA 2000 | 0 |
|
$39.1900 | Buy Now |