-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, 84 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8484IRZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch, TDFN, /Tube | |
ISL8484IRZ-T | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch, TDFN, /Reel | |
ISL8484IUZ | Renesas Electronics Corporation | Ultra Low ON-Resistance, +1.65V to +4.5V, Single Supply, Dual SPDT Analog Switch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P8799
|
Newark | 3M Chip Carrier Sockets, 8400 Series, 8484-21B1-Rk-Tp Rohs Compliant: Yes |3M 8484-21B1-RK-TP (Alternate Part Number: 00051111663189 RoHS: Compliant Min Qty: 1584 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 | Buy Now |
DISTI #
3M8421B1-ND
|
DigiKey | CONN SOCKET PLCC 84POS TIN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
881 In Stock |
|
$1.7051 / $3.1600 | Buy Now |
DISTI #
7000057178
|
Avnet Americas | Conn PLCC Socket SKT 84 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: 7000057178) RoHS: Compliant Min Qty: 1584 Package Multiple: 1584 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.5881 / $1.7952 | Buy Now |
DISTI #
517-8484-21B1-RK-TP
|
Mouser Electronics | IC & Component Sockets 84P PLCC SOCKET SMT W/O LOC POSTS RoHS: Compliant | 2817 |
|
$1.7000 / $3.1000 | Buy Now |
DISTI #
MMM7000057178
|
Heilind Electronics | 7000057178 80000905366 PLCC84,SMT,150SN,NOPOST,TUBE | Americas - 0 in Stock |
|
$1.9238 / $1.9540 | Buy Now |
DISTI #
8484-21B1-RK-TP
|
TTI | IC & Component Sockets 84P PLCC SOCKET SMT W/O LOC POSTS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 234 In Stock |
|
$1.6900 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8484-21B1-RK-TP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
8484-21B1-RK-TP
3M Interconnect
IC Socket, 84 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (160) OVER NICKEL (50) | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC84 | |
Housing Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
Number of Contacts | 84 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT |
This table gives cross-reference parts and alternative options found for 8484-21B1-RK-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8484-21B1-RK-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8484-21B1-RK-TR | IC SOCKET | 3M Electronics | 8484-21B1-RK-TP vs 8484-21B1-RK-TR |
8484-21B1-RK-TP | IC SOCKET | 3M Electronics | 8484-21B1-RK-TP vs 8484-21B1-RK-TP |