Part Details for 8482102 by EXPERT MARKING TOOLS
Overview of 8482102 by EXPERT MARKING TOOLS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68482-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 8482102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EXP-8482102
|
TME | Pencil, automatic, Kit: touch pen, graphite Min Qty: 1 | 11 |
|
$14.5000 / $16.1700 | Buy Now |