Part Details for 84817-30103030 by Amphenol Communications Solutions
Overview of 84817-30103030 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84817-501001LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
84817-202024LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 60 Position, Select Load, Standard | |
84817-103034LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 90 Position, Select Load, Standard |
Part Details for 84817-30103030
84817-30103030 CAD Models
84817-30103030 Part Data Attributes
|
84817-30103030
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
84817-30103030
Amphenol Communications Solutions
Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 12 GROUND CONTACTS IN 2 ROWS AVAILABLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 7 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 84817-30103030
This table gives cross-reference parts and alternative options found for 84817-30103030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84817-30103030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84817-503034LF34 | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 84817-30103030 vs 84817-503034LF34 |
84817-903036LF36 | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 84817-30103030 vs 84817-903036LF36 |
84881-203002LF | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 84817-30103030 vs 84881-203002LF |
74977-301057 | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 84817-30103030 vs 74977-301057 |
74977-302058 | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 84817-30103030 vs 74977-302058 |
74977-304050LF | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 84817-30103030 vs 74977-304050LF |
84881-204050 | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 84817-30103030 vs 84881-204050 |
84817-50203131 | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 84817-30103030 vs 84817-50203131 |
74977-203057 | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 84817-30103030 vs 74977-203057 |
84881-204002LF | Board Connector, 42 Contact(s), 7 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 84817-30103030 vs 84881-204002LF |