Part Details for 8480 by Filtran Ltd
Overview of 8480 by Filtran Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 8480
8480 CAD Models
8480 Part Data Attributes
|
8480
Filtran Ltd
Buy Now
Datasheet
|
Compare Parts:
8480
Filtran Ltd
Datacom Transformer, ISDN Application(s), 1CT:2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FILTRAN LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 14.99 mm | |
Length | 29.08 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Primary Inductance | 30000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:2 | |
Width | 10.62 mm |