Part Details for 848-AR11D-ES by TE Connectivity
Overview of 848-AR11D-ES by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 848-AR11D-ES
848-AR11D-ES CAD Models
848-AR11D-ES Part Data Attributes
|
848-AR11D-ES
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
848-AR11D-ES
TE Connectivity
IC Socket, DIP48, 48 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AUGAT INC | |
Reach Compliance Code | unknown | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Manufacturer Series | 800-AR | |
Number of Contacts | 48 |