Part Details for 848-AG11D by TE Connectivity
Overview of 848-AG11D by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 848-AG11D
848-AG11D CAD Models
848-AG11D Part Data Attributes
|
848-AG11D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
848-AG11D
TE Connectivity
DIP48, IC SOCKET
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.7 inch | |
Body Depth | 0.18 inch | |
Body Length | 2.4 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 48 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 848-AG11D
This table gives cross-reference parts and alternative options found for 848-AG11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 848-AG11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1571552-4 | DIP48, IC SOCKET, LEAD FREE | TE Connectivity | 848-AG11D vs 1-1571552-4 |
2-1437540-5 | SOCKET, DIP48, IC SOCKET | TE Connectivity | 848-AG11D vs 2-1437540-5 |
848-AG11D-ESL | DIP48, IC SOCKET | TE Connectivity | 848-AG11D vs 848-AG11D-ESL |
848-AG11D | IC Socket, DIP48, 48 Contact(s) | Thomas & Betts | 848-AG11D vs 848-AG11D |
4-1437538-2 | DIP48, IC SOCKET | TE Connectivity | 848-AG11D vs 4-1437538-2 |