Part Details for 847H by Gennum Corporation
Overview of 847H by Gennum Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89891-847HLF | Amphenol Communications Solutions | REC VER THT 94pos | |
75915-847HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 47 Positions, 2.54mm (0.100in) Pitch. | |
89891-847H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 94 Positions, 2.54mm (0.100in) Pitch |