Datasheets
84760-438HLF by: Amphenol FCi

Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for 84760-438HLF by Amphenol FCi

Overview of 84760-438HLF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10067847-601RLF Amphenol Communications Solutions SD/MMC
68492-438HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in)Pitch.
68021-438HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 38 Positions, 2.54 mm (0.100in) Pitch.

Part Details for 84760-438HLF

84760-438HLF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

84760-438HLF Part Data Attributes

84760-438HLF Amphenol FCi
Buy Now Datasheet
Compare Parts:
84760-438HLF Amphenol FCi Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 38
UL Flammability Code 94V-0

Alternate Parts for 84760-438HLF

This table gives cross-reference parts and alternative options found for 84760-438HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 84760-438HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
84760-438H Board Connector, 38 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84760-438HLF vs 84760-438H
Part Number Description Manufacturer Compare
84760-156H Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84760-438HLF vs 84760-156H
84760-922H Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84760-438HLF vs 84760-922H
84760-764H Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84760-438HLF vs 84760-764H
84760-926HLF Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84760-438HLF vs 84760-926HLF
84760-236H Board Connector, 36 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84760-438HLF vs 84760-236H
84760-162H Board Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84760-438HLF vs 84760-162H
84760-964HLF Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84760-438HLF vs 84760-964HLF
84760-834HLF Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84760-438HLF vs 84760-834HLF
84760-416HLF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 84760-438HLF vs 84760-416HLF
84760-730H Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi 84760-438HLF vs 84760-730H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 84760-438HLF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 84760-438HLF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 84760-438HLF would you like to use for your alert(s)?
  • Please alert me when 84760-438HLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 84760-438HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 84760-438HLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 84760-438HLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 84760-438HLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 84760-438HLF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: