Part Details for 8474E by Agilent Technologies Inc
Overview of 8474E by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for 8474E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K0571
|
Newark | 8474E/Detector, coaxial, .01 - 50 Ghz Rohs Compliant: Na |Keysight Technologies 8474E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,063.0000 | Buy Now |
Part Details for 8474E
8474E CAD Models
8474E Part Data Attributes
|
8474E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
8474E
Agilent Technologies Inc
Linear Detector, 10MHz Min, 50000MHz Max, 23dBm Input Power-Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMC-M | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 50000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Output Polarity | NEGATIVE | |
Output Voltage Sensitivity-Min | 400 mV/mW | |
RF/Microwave Device Type | LINEAR DETECTOR | |
VSWR-Max | 2.8 | |
Video Resistance-Max | 1500 Ω |