Part Details for 8472LEM2235LT040 by Fenghua (HK) Electronics Ltd
Overview of 8472LEM2235LT040 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8472LEM2235LT040
8472LEM2235LT040 CAD Models
8472LEM2235LT040 Part Data Attributes
|
8472LEM2235LT040
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8472LEM2235LT040
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Terminal length Available | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 8472LEM2235LT040
This table gives cross-reference parts and alternative options found for 8472LEM2235LT040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472LEM2235LT040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX472M035H032D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, | Cornell Dubilier Electronics Inc | 8472LEM2235LT040 vs 381LX472M035H032D |
B41252A7478M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8472LEM2235LT040 vs B41252A7478M000 |
2472LEM2235LHN9110 | CAP,AL2O3,4.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LEM2235LT040 vs 2472LEM2235LHN9110 |
LGU1V472MEKZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 8472LEM2235LT040 vs LGU1V472MEKZ |
PEH532JAD4470M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 8472LEM2235LT040 vs PEH532JAD4470M3 |
B41252A7478M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 8472LEM2235LT040 vs B41252A7478M060 |
SLG478M035S1A5Q35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Teapo Electronic Corporation | 8472LEM2235LT040 vs SLG478M035S1A5Q35K |
LGY1V472MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 8472LEM2235LT040 vs LGY1V472MERZHA |
B41252A7478M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 4700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 8472LEM2235LT040 vs B41252A7478M067 |
8472LEM2235LTN50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4700uF | Fenghua (HK) Electronics Ltd | 8472LEM2235LT040 vs 8472LEM2235LTN50 |