Part Details for 8472LBMAB35LZN4M by Fenghua (HK) Electronics Ltd
Overview of 8472LBMAB35LZN4M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 8472LBMAB35LZN4M
8472LBMAB35LZN4M CAD Models
8472LBMAB35LZN4M Part Data Attributes
|
8472LBMAB35LZN4M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8472LBMAB35LZN4M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8472LBMAB35LZN4M
This table gives cross-reference parts and alternative options found for 8472LBMAB35LZN4M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472LBMAB35LZN4M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJ4-10V472MI6#-S1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | 8472LBMAB35LZN4M vs RJ4-10V472MI6#-S1 |
8472LBMAB35LZN0B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN4M vs 8472LBMAB35LZN0B |
8472LBMAB35LZN7F | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN4M vs 8472LBMAB35LZN7F |
UVZ1A472MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Nichicon Corporation | 8472LBMAB35LZN4M vs UVZ1A472MHD1CP |
8472LBMAB35LZN1C | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN4M vs 8472LBMAB35LZN1C |
8472LBMAB35LZN4N | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN4M vs 8472LBMAB35LZN4N |
8472LBMAB35LZN4A | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN4M vs 8472LBMAB35LZN4A |
RD1A478M12025MR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, | Samwha Electronics | 8472LBMAB35LZN4M vs RD1A478M12025MR |
8472LBMAB35LZ01J | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8472LBMAB35LZN4M vs 8472LBMAB35LZ01J |
RJ4-10V472MI6#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | 8472LBMAB35LZN4M vs RJ4-10V472MI6#-GAS |