8472LBM1625WFN4C
Fenghua (HK) Electronics Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,

Overview of 8472LBM1625WFN4C by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 8472LBM1625WFN4C by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 8472LBM1625WFN4C by Fenghua (HK) Electronics Ltd

8472LBM1625WFN4C
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 8472LBM1625WFN4C
    Fenghua (HK) Electronics Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
    VS

Alternate Parts for 8472LBM1625WFN4C

This table gives cross-reference parts and alternative options found for 8472LBM1625WFN4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472LBM1625WFN4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2472LBM1625LLN58FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 2472LBM1625LLN58FM
8472LBM1625LLN58EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 8472LBM1625LLN58EB
8472LBM1625LLN48FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 8472LBM1625LLN48FB
8472LBM1625LLN981B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 8472LBM1625LLN981B
8472LBM1625LL05C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 8472LBM1625LL05C
8472LBM1625LLN78EP Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 8472LBM1625LLN78EP
8472LBM1625WF05M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 8472LBM1625WF05M
2472LBM1625LLN2810 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 2472LBM1625LLN2810
1472LBM1625LLN08FB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 1472LBM1625LLN08FB
1472LBM1625LLN18EB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, Fenghua (HK) Electronics Ltd 8472LBM1625WFN4C vs 1472LBM1625LLN18EB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 8472LBM1625WFN4C by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 8472LBM1625WFN4C by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 8472LBM1625WFN4C would you like to use for your alert(s)?
  • Please alert me when 8472LBM1625WFN4C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 8472LBM1625WFN4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 8472LBM1625WFN4C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 8472LBM1625WFN4C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 8472LBM1625WFN4C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 8472LBM1625WFN4C by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: