Part Details for 8472LAMAB25LLN98EP by Fenghua (HK) Electronics Ltd
Overview of 8472LAMAB25LLN98EP by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8472LAMAB25LLN98EP
8472LAMAB25LLN98EP CAD Models
8472LAMAB25LLN98EP Part Data Attributes
|
8472LAMAB25LLN98EP
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8472LAMAB25LLN98EP
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 8472LAMAB25LLN98EP
This table gives cross-reference parts and alternative options found for 8472LAMAB25LLN98EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8472LAMAB25LLN98EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8472LAMAB25LLN18EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 8472LAMAB25LLN18EC |
8472LAMAB25LLN281P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 8472LAMAB25LLN281P |
2472LAMAB25LLN4850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 2472LAMAB25LLN4850 |
1472LAMAB25LLN78EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 1472LAMAB25LLN78EB |
8472LAMAB25LLN08FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 8472LAMAB25LLN08FC |
8472LAMAB25LLN48FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 8472LAMAB25LLN48FC |
8472LAMAB25LL010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 8472LAMAB25LL010 |
8472LAMAB25LLN58EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 8472LAMAB25LLN58EC |
2472LAMAB25LLN281C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 2472LAMAB25LLN281C |
8472LAMAB25LLN58EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, | Fenghua (HK) Electronics Ltd | 8472LAMAB25LLN98EP vs 8472LAMAB25LLN58EM |