Part Details for 8472880000 by Weidmüller Interface GmbH & Co. KG
Overview of 8472880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8472880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C2240
|
Newark | Mcz Ovp Cl 24Vac 0,5A |Weidmuller 8472880000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4100 / $73.0500 | Buy Now |
DISTI #
8472880000-ND
|
DigiKey | OVP C-LOOP 24VAC 0.5A Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.3450 | Buy Now |
DISTI #
8472880000
|
Avnet Americas | Circuit Protection Misc Over Voltage Protection - Bulk (Alt: 8472880000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$46.3481 / $53.3930 | Buy Now |
DISTI #
470-8472880000
|
Mouser Electronics | Industrial Surge Protectors MCZ OVP CL 24VAC 0,5A | 0 |
|
$55.9800 / $70.6200 | Order Now |
|
Onlinecomponents.com | Surge Suppressors DIN Rail RoHS: Compliant | 0 |
|
$49.2000 / $65.2700 | Buy Now |