There are no models available for this part yet.
Overview of 8471NH.00152 by Belden Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87900-152HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 52 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
F2800152QRHBRQ1 | Texas Instruments | Automotive C2000™ 32-bit MCU 100-MHz 64-KB flash with CAN-FD, lockstep ASIL B 32-VQFN -40 to 125 | |
F2800152QPHPRQ1 | Texas Instruments | Automotive C2000™ 32-bit MCU 100-MHz 64-KB flash with CAN-FD, lockstep ASIL B 48-HTQFP -40 to 125 |
Price & Stock for 8471NH.00152 by Belden Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
8471NH.00152
|
TME | Wire, 1x2x16AWG, LonWorks, stranded, Cu, LSZH, chrome, 152m, CPR: Dca Min Qty: 2 | 0 |
|
$3.8500 / $6.1600 | RFQ |
CAD Models for 8471NH.00152 by Belden Inc
Part Data Attributes for 8471NH.00152 by Belden Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BELDEN INC
|
Reach Compliance Code
|
unknown
|